Isolated DC/DC Converters 150W/4:1 Input Range 18-75Vin, 5.0Vout
CHB150W-48S15 48V 15V 50W Half Brick DC/DC Converter
Half Brick DC/DC Converter, 24V Input, 3.3V Output, 30A, 99W, Isolated, 1.5kV
150W DC/DC Converter, 12Vout, 12.5A, Half Brick, 1.5kV Isolation
150W DC/DC Converter, Half Brick, 24Vout, 6.5A, 1.5kV Isolation
48V 150W 5V 30A Half Brick DC/DC Converter
Isolated DC/DC Converters 99-150W 18-75V 15V 10A NEG LOGIC
CHB150W-24S3V3N 24V 99W Half Brick DC/DC Converter
Board Mount DC-DC Converter, 50W, 12V Out, 72V In
Half Brick DC/DC Converter 48V 12V 150W 12.5A 1.5kV Isolated
24V 12V 150W 12.5A Half Brick DC/DC Converter
Isolated DC/DC Converters 99-150W 9-36V 5.0V 30A NEG LOGIC
24V 15V 150W Half Brick DC/DC Converter 10A Output
CHB150W-48S24N DC/DC Converter, Half Brick, 48V Input, 24V 156W Output
CHB150W-24S05 24V 5V 150W Half Brick DC/DC Converter
Isolated DC/DC Converters 99-150W 9-36V 24V 6.5A NEG LOGIC
Analog Circuit,
Isolated DC/DC Converters 150W/4:1 Input Range 18-75Vin, 24Vout
Isolated DC/DC Converters 99-150W 9-36V 15V 10A NEG LOGIC
Isolated DC/DC Converters 150W/4:1 Input Range 18-75Vin, 3.3Vout