Cornell Dubilier CDV19FF271J03 technical specifications.
| Capacitance | 270pF |
| Dielectric | Mica |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CDV19FF271J03 to view detailed technical specifications.
No datasheet is available for this part.