
Quad 2-input AND gate IC featuring High Speed CMOS logic. Operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and offers a low quiescent current of 2µA. This surface mount component, packaged in SOIC with gold contact plating, supports a wide operating temperature range from -55°C to 125°C. It provides a high-level output current of -4mA and a low-level output current of 4mA, with a propagation delay of 25ns.
Texas Instruments CD74HCT08ME4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT08ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
