
Hex D-Type Flip-Flops with Reset, a 74AC series CMOS logic IC, features six D-type flip-flops with non-inverting, single-ended inputs and outputs. Operating at a maximum frequency of 95MHz, this component offers a propagation delay of 169ns and a turn-on delay time of 3.4ns. It supports a wide supply voltage range from 1.5V to 5.5V and can deliver 24mA of low-level output current and -24mA of high-level output current. Designed for through-hole mounting in a PDIP package, it functions across an extended temperature range of -55°C to 125°C.
Texas Instruments CD74AC174EE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 95MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 169ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 3.4ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74AC174EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
