Onsemi CD4014BCN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Shift Register, OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Output Type | PUSH-PULL |
| Packaging | Rail/Tube |
| Propagation Delay | 120ns |
| RoHS Compliant | No |
| Series | 4000B |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CD4014BCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
