Switchcraft CB3M technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Lead Free | Contains Lead |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Positions | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft CB3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.