Switchcraft CB3F technical specifications.
| Contact Plating | Silver |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 55.17mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CB |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft CB3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.