
PCB connector, nominal current 12 A, rated voltage (III/2) 320 V, number of positions 5, pitch 5.08 mm,connection method Screw connection with tension sleeve, color gray, contact surface Tin
Inductor RF Molded/Unshielded Wirewound 2.2uH 2% 7.9MHz 35Q-Factor Phenolic 555mA 900mOhm DCR AXL T/R