The C5049F is a 0.082uH RF wirewound inductor with a tolerance of 10%. It has a maximum DC current rating of 0.39A and a minimum self-resonant frequency of 590MHz. The inductor measures 2.79mm in length, 2.16mm in height, and 3.94mm in depth. It operates over a temperature range of -55°C to 125°C.
Coast Advanced Chip Magnetics C5049F technical specifications.
| Type | RF |
| Technology | Wirewound |
| Inductance | 0.082uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.39A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 38 |
| Minimum Self Resonant Frequency | 590MHz |
| Product Length | 2.79mm |
| Height | 2.16mm |
| Product Depth | 3.94mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coast Advanced Chip Magnetics C5049F to view detailed technical specifications.
No datasheet is available for this part.