
SPDT momentary snap acting/limit switch featuring silver contacts and a 10A current rating. This panel mount switch offers a 480V AC maximum voltage rating and a mechanical life of 20,000,000 cycles. Operating between -55°C and 85°C, it has a 195N operating force and a 0.625-inch operating position. Termination is via screw terminals, and the unit is RoHS compliant.
Honeywell BZ-R812 technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Screw |
| Operating Force | 195N |
| Operating Position | 0.625inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 0.012inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-R812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
