Honeywell BZ-2RQ1M-A2 technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 16A |
| Current Rating | 15A |
| Differential Travel | 0.002inch |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Operating Force | 370gf |
| Overtravel | 556mm |
| Reach SVHC Compliant | Unknown |
| Sealable | No (Without) |
| Series | BZ |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 250V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RQ1M-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.