
SPDT momentary snap action switch featuring a roller actuator and panel mount. Rated for 15A at 125V AC/DC, it offers a mechanical life of 20,000,000 cycles. Key specifications include a 5.48mm roller, 139N operating force, and a wide operating temperature range of -55°C to 85°C. Termination is via screw, with chassis and screw mounting options.
Honeywell BZ-2RL2T04 technical specifications.
| Actuator Length | 4600mm |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 127mm |
| Length | 62.66mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 139N |
| Operating Position | 286mm |
| Orientation | Straight |
| Overtravel | 152mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 396mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 331g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell BZ-2RL2T04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
