
SPDT snap action switch with pin plunger actuator, rated for 15A at 125VAC and 125VDC. Features a 3.61N operating force and 0.015-inch operating position. Offers 1,000,000 electrical cycles and 20,000,000 mechanical cycles. RoHS compliant with UL and CSA approvals, this chassis-mount switch utilizes screw terminals and operates within a temperature range of -55°C to 125°C.
Honeywell BZ-2R-A2 technical specifications.
| Actuator Type | PIN PLUNGER |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Current Rating | 15A |
| Current Rating | 15A |
| Depth | 17.5mm |
| Differential Travel | 0.002inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 49.3mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 361N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2R-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
