
The BC547 is a general-purpose NPN bipolar junction transistor (BJT) commonly used for amplification and switching in electronic circuits. It has a maximum collector current of 100mA, a maximum collector-emitter voltage of 45V, and comes in a TO-92 package. Its applications include signal processing, audio amplifiers, and motor speed control.
Vishay BC547 technical specifications.
| Max Operating Temperature | 150 |
| Transistor Type | NPN |
| Current - Collector (Ic) (Max) | 100 mA |
| Voltage - Collector Emitter Breakdown (Max) | 45 V |
| Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA |
| Current - Collector Cutoff (Max) | 15nA (ICBO) |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 2mA, 5V |
| Power - Max | 500 mW |
| Frequency - Transition | 300MHz |
| Mounting Type | Through Hole |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay BC547 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.