Search Results for "bat hld 012 smt otl TE Connectivity"
Filters
BAT-HLD-012-SMT-TR
BAT-HLD
TE Connectivity
Battery Holder CR1216, CR1225 SMT Tape & Reel
Datasheet
SMD/SMT
Active
Battery Compatibility:
CR1216, CR1225
Height:
3.6
mm
Width:
15.3
mm
Length:
9.5
mm
BAT-HLD-012-SMT
Linx
BATTERY RETAINER COIN 12MM SMD
Datasheet
Volume Production
Lead Free:
Lead Free
Mount:
Surface Mount, PCB
Number of Batteries:
1
Number of Cells:
1