Associated Components B3-2R7K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Max DC Resistance | 0.28Ohm |
| Minimum Quality Factor | 44 |
| Lead Style | Axial |
| Product Length | 10.41mm |
| Product Depth | 4.11mm |
| Height | 4.11mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Associated Components B3-2R7K to view detailed technical specifications.
No datasheet is available for this part.