
60-position, 2-row female board-to-board header with 0.5mm pitch, designed for straight, surface mount termination. Features gold-plated copper alloy contacts, a 500mA current rating, and a maximum voltage rating of 60V AC/DC. Operating temperature range is -55°C to 85°C, with a mated stacking height of 2.5mm. Supplied in tape and reel packaging.
Panasonic AXK5F60547YG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 4.8mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 18mm |
| Mated Stacking Heights | 2.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P5KF |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK5F60547YG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
