Microchip ATZB-A24-U0 technical specifications.
| Package/Case | Module |
| Current - Receiving | 23mA |
| Current - Transmitting | 50mA |
| Data Rate | 250Kbps |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART, 1-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 20dBm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sensitivity | -104dBm |
| Series | ZigBit™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATZB-A24-U0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.