Microchip ATEVK1070B technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | QTouch™ |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATEVK1070B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
