Microchip ATAVRSBLP1 technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Box |
| Sensing Method | Infrared (IR) |
| Series | Sensors Xplained |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATAVRSBLP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.