
Microchip ATAVRSBIN2 technical specifications.
| Core Architecture | AVR |
| Interface | I2C |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Box |
| Sensor Type | Accelerometer, Gyroscope, Temperature |
| Series | Sensors Xplained |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATAVRSBIN2 to view detailed technical specifications.
No datasheet is available for this part.