The M83723/95A8987-LC is a circular connector with three SKT contacts, suitable for crimp termination. It has a straight body orientation and is designed for cable mounting. The connector operates within a temperature range of -65°C to 200°C and is rated for 850VDC or 600VAC.
Aero-Electric Connector M83723/95A8987-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Aero-Electric Connector M83723/95A8987-LC to view detailed technical specifications.
No datasheet is available for this part.