Metz Connect AST0210904 technical specifications.
| Type | Spring Cage |
| Number of Contacts | 4 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 8A |
| Max Voltage Rating | 150V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Metz Connect AST0210904 to view detailed technical specifications.
No datasheet is available for this part.