This ceramic capacitor has a capacitance of 2.4pF and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is constructed with a flat design and has a depth and length of 1.4mm. The capacitor is packaged in a waffle package and is suitable for surface mount applications. It is not radiation hardened and is not RoHS compliant.
Kyocera CDR12BG2R4ACWM technical specifications.
| Capacitance | 2.4pF |
| Package/Case | Ceramic |
| Construction | Flat |
| Depth | 1.4mm |
| Length | 1.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Waffle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| Width | 35.6mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.