The TMCJG6SA2040C is a basic snap action switch from ITT, featuring a silver contact material and a maximum operating voltage of 250V. It has a screw mount and an operating force of 0.88N. This switch is RoHS compliant and has a temperature range of -55°C to 150°C.
Sign in to ask questions about the ITT TMCJG6SA2040C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT TMCJG6SA2040C technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.88N |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT TMCJG6SA2040C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.