The CBR02C180F8GAC is a ceramic capacitor from Kemet with a capacitance of 18pF and a voltage rating of 10V. It has a tolerance of 1% and is available in a 0201 package type. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and packaged in tape and reel quantities of 15000.
Kemet CBR02C180F8GAC technical specifications.
| Capacitance | 18pF |
| Package/Case | 0201 |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CBR |
| Thickness | 0.013inch |
| Tolerance | 1% |
| Voltage Rating | 10V |
| Width | 0.012inch |
| RoHS | Compliant |
No datasheet is available for this part.