
The LUMOTAST 75 is a 2-position keylock switch with a silver contact material, rated for 4A current and 250V AC voltage. It has a 90° index angle and is available in a lead-free termination. The switch is designed for panel mounting and operates within a temperature range of -25°C to 70°C. It is part of the LUMOTAST 75 series and is available in a package quantity of 2.
Sign in to ask questions about the ITT 1.15108.8510000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT 1.15108.8510000 technical specifications.
| Contact Material | Silver |
| Current Rating | 4A |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 2 |
| Series | LUMOTAST 75 |
| Termination | Solder |
| Throw Configuration | DPST, SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for ITT 1.15108.8510000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.