This surface mount tantalum capacitor has a capacitance of 33uF and a voltage rating of 10VDC with a tolerance of 20%. It has an equivalent series resistance (ESR) of 1 and a leakage current of 3.3. The capacitor is constructed with a flat construction and has a standard ESR type. It operates within a temperature range of -55 to 125 degrees Celsius and has a size of 7.3mm x 4.3mm x 2.9mm.
Sign in to ask questions about the AVX TBWD336M010CRLB0845 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX TBWD336M010CRLB0845 technical specifications.
| Case Code | D |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 7343-31 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 4.3 |
| Product Height (mm) | 2.9 |
| Number of Terminals | 2 |
| Size (mm) | 7.3 X 4.3 X 2.9 |
| Capacitance | 33uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 1Ohm |
| Leakage Current | 3.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| Cage Code | 6KUV2 |
| EU RoHS | No |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWD336M010CRLB0845 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.