The Panasonic PhotoMOS AQW Series is a solid state relay with a maximum output voltage of 200V and a maximum output current of 40mA. It features a surface mount package and is RoHS compliant. The relay has a maximum on-state resistance of 50 ohms and an isolation voltage of 1.5kV. It is available in a SOP-8 package quantity of 50 and is packaged in a rail/tube format.
Sign in to ask questions about the Panasonic AQW227NS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQW227NS technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Load Current | 40mA |
| Max Input Current | 50mA |
| Max Output Current | 40mA |
| Max Output Voltage | 200V |
| Mount | Surface Mount |
| On-state Resistance-Max | 50R |
| Output Voltage | 200V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST, DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW227NS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
