The Y00581K00500T1L is a 1.005kR axial through-hole fixed resistor from VPG Foil Resistors. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk quantities of 500 units. It has a maximum power dissipation of 150mW and a tolerance of 0.01%. The resistor is part of the VTA series.
Sign in to ask questions about the VPG Foil Resistors Y00581K00500T1L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Foil Resistors Y00581K00500T1L technical specifications.
| Package/Case | Axial |
| Length | 0.5inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 1.005kR |
| Series | VTA |
| Tolerance | 0.01% |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y00581K00500T1L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.