
AC/DC output solid-state relay featuring SPST-NO configuration, capable of switching up to 400V and 100mA load current. This surface mount device offers 5kV isolation voltage and a maximum on-state resistance of 50 Ohms. Designed with gull wing termination and a compact SMD/SMT package measuring 9.86mm x 6.4mm x 2.9mm, it is supplied in tape and reel packaging.
Panasonic AQW214EAZ technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Height | 2.9mm |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Load Current | 100mA |
| Mount | Surface Mount |
| On-state Resistance-Max | 50R |
| Output Voltage | 400V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reverse Breakdown Voltage | 3V |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| Width | 6.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
