
Surface mount solid state relay with AC/DC output. Features a 3mA DC input at 1.5V and a 400mA AC/DC load current capability up to 60V. SPST/DPST throw configuration housed in an 8-pin SOP package with gull wing termination. RoHS compliant and supplied in 1000-piece cut tape reels.
Sign in to ask questions about the Panasonic AQW212SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQW212SX technical specifications.
| Package/Case | SOP |
| Load Current | 400mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW212SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
