
Surface mount solid-state relay (SSR) with AC/DC output, featuring a 120mA load current capacity and a maximum output voltage of 350V. This SPST-NO (Single Pole Single Throw Normally Open) relay offers 5kV isolation voltage and operates with a 50mA DC input current. Designed for surface mounting with gull wing termination, it boasts a compact SMD/SMT package measuring 9.86mm in length, 6.4mm in width, and 2.9mm in height. Operating within a temperature range of -40°C to 85°C, this RoHS compliant component is suitable for various electronic applications.
Panasonic AQW210HLA technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.86mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 350V |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 25R |
| Output Current | 100mA |
| Output Voltage | 350V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQW |
| Termination | Gull Wing |
| Test Voltage | 5kV |
| Throw Configuration | DPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQW210HLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
