
Optical Solid State Relay (SSR) with SPST configuration. Features DC input with a 50mA input current requirement. Offers 400V maximum output voltage and 50mA output current. Isolation voltage rated at 1.5kV. Packaged in a DIP through-hole mount with PC pin termination. RoHS compliant and lead-free.
Panasonic AQV224N technical specifications.
| Package/Case | DIP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Load Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| On-state Resistance-Max | 100R |
| Output Current | 50mA |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | PC Pin |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV224N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
