Green SMD LED, 565nm, 70mcd, 20mA, 1210
Super Bright Yellow SMD LED, 1300mcd, 20mA, 20°
Female Socket Crimp Connector, 2AWG, 48V, IP67
7-Position Circular Receptacle Connector, 48V, PBT, IP67, -40°C to 125°C
Conn Circular PIN 4 POS Crimp ST Flange Mount 4 Terminal 1 Port
ITT APD 1-Way Circular Connector, 48V, IP67, 4AWG, Crimp Termination, -40°C to 125°C
CONTACT PIN CRIMP SILVER
APD 2-Way Circular Receptacle Connector, 48V, 2-Position, IP67
InGaAs APD Receiver Module, 1550nm, 50MHz, 200µm Active Area, High Damage Threshold
SPCM-QC9 FIBER Single Photon Counting Module (SPCM), 4-Channel, FC Fiber Adaptor
Silicon Avalanche Photodiode, 905nm peak, 500μm Active Area, CLCC-6
19-Position Flange Mount Receptacle, 48V, 125°C, IP67, 50-Pack
Contact PIN 0 Size Crimp ST Cable Mount 2AWG
2-Contact Circular Connector, Female, Grey Housing, IP67, RoHS Compliant
Circular DIN Connector, 37 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
Connector Accessories Cable Sealing Set
Contact SKT 0 Size Crimp ST Cable Mount 4AWG
Circular Crimp Connector, Male, Panel Mount, IP67, RoHS Compliant
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
APD 4-Way Connector Tool, White, IP67, 125°C