Search Results for "ap431ra diodfr incorporated"
Filters
AP431ARA
Anachip
Regulator
Datasheet
,
Transferred
AP431RLA
Diodes
Voltage Reference, BIPolar,
Datasheet
, TO-236
Obsolete
Max Input Voltage:
36V
Max Operating Temperature:
85°C
Min Operating Temperature:
-20°C
Packaging:
Tape and Reel
AP431ARA
Diodes
Voltage Reference, BIPolar,
Datasheet
, TO-236
Obsolete
Max Operating Temperature:
85
Number of Terminals:
3
Min Operating Temperature:
-20
Temperature Grade:
OTHER
AP431WA
Diodes
Voltage Reference, BIPolar,
Datasheet
, TO-236
Obsolete
Max Operating Temperature:
85
Number of Terminals:
3
Min Operating Temperature:
-20
Temperature Grade:
OTHER
AP432RA
Diodes
Voltage Reference, BIPolar,
Datasheet
, TO-236
Obsolete
Number of Terminals:
3