Conn RJ-45 F 64 POS 2.54mm Solder RA Thru-Hole 96 Terminal 8 Port
TE Connectivity 5-1610104-1 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 64 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1610104-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.