The CWR29DK685JABB is a 6.8uF solid tantalum capacitor with a 6.3VDC voltage rating and 5% tolerance. It features a standard ESR of 3.2 and a leakage current of 0.4. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Kemet CWR29DK685JABB technical specifications.
| Capacitance | 6.8uF |
| Voltage | 6.3VDC |
| Tolerance | 5% |
| ESR | 3.2Ohm |
| Leakage Current | 0.4uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CWR29DK685JABB to view detailed technical specifications.
No datasheet is available for this part.