Search Results for "agxd500aaxe0cd advanced micro devices inc 42800797"
Filters
AGXD500AAXE0CC
AMD
MPU Geode GX 533 RISC 64-Bit 366MHz 3.3V 368-Pin BGD
Datasheet
Obsolete
Frequency:
366MHz
Max Operating Temperature:
85°C
Min Operating Temperature:
0°C
Max Supply Voltage:
1.58V
AGXD500AAXE0TD
AMD
Microprocessor,
Datasheet
,
Obsolete
Data Bus Width:
64b
Max Frequency:
366MHz
Max Operating Temperature:
85°C
Min Operating Temperature:
0°C
AGXD500AAXE0TD
Rochester Electronics
MPU Geode GX 533 RISC 64-Bit 366MHz 3.3V 368-Pin BGD
Datasheet
Not Recommended for New Design
Packaging:
Bulk