
Analog Devices ADV601LCJSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.45mm |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Length | 14.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Supply Current | 270mA |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV601LCJSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
