
ANALOG DEVICES ADP1612-5-EVALZ Evaluation Board, ADP1612-5-EVALZ Step-Up PWM DC to DC Switching Converter
Analog Devices ADP1612-5-EVALZ technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.8V |
| Nominal Supply Current | 1.35mA |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1612-5-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
