Microchip ADM00665 technical specifications.
| Type | Evaluation Board |
| Supported Device | MCP9600 |
| Supported Device Technology | Temperature and Humidity |
| Interface Type | USB |
| Operating Systems | Win 98 SE |
| IDE | Graphical User Interface |
| Operating Supply Voltage Range | 5(Typ)VDC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip ADM00665 to view detailed technical specifications.
No datasheet is available for this part.