Microchip ADM00492 technical specifications.
| Evaluation Kit | Yes |
| Output Current | 10uA |
| Output Voltage | 300mV |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Microchip ADM00492 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.