
14-bit digital-to-analog converter (DAC) featuring a 160 MS/s conversion rate and 2x interpolation filter. This single-channel DAC offers a parallel interface, differential output, and a settling time of 11ns. Operating with a 3.3V supply, it achieves 71dB SNR and 3.5 LSB integral nonlinearity. Packaged in a QFP with tin, matte contact plating, this component operates from -40°C to 85°C.
Analog Devices AD9772AASTZRL technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 160MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.25V |
| Min Output Voltage | 100mV |
| Max Power Dissipation | 272mW |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 272mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 160MS/s |
| Series | TxDAC+® |
| Settling Time | 11ns |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9772AASTZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
