
Quad JFET operational amplifier featuring 8MHz gain bandwidth product and 20V/µs slew rate. Offers 25pA input bias current and 34nV/sqrt Hz input voltage noise density for precision applications. Operates with dual supply voltages from ±2.5V to ±15V or single supply from 5V to 36V. Provides 86dB CMRR and 130dB PSRR, with 70mA output current per channel. Packaged in a 16-pin SOIC with tin/lead contact plating.
Analog Devices AD8513AR technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 86dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 34nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 10mA |
| Output Current per Channel | 70mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Settling Time | 0.9us |
| Slew Rate | 20V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 100.59dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8513AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
