Conn D-Subminiature PIN 25 POS 2.74mm ST Thru-Hole 25 Terminal 1 Port
3M DDM-25P-125G-TG30 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Features | Shielded |
| Mount | Panel |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 200 |
| Plating | Tin |
| RoHS Compliant | No |
| Series | DDM |
| Shell Material | Steel |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for 3M DDM-25P-125G-TG30 to view detailed technical specifications.
No datasheet is available for this part.