
12-Bit Digital-to-Analog Converter (DAC) with a single channel and voltage output. Features a 17 kS/s conversion rate, 12-bit resolution, and 70 µs settling time. Operates from a single 2.7V to 5.5V supply with a maximum power dissipation of 1.8mW. Supports SPI and 3-wire serial interfaces, with bipolar and unipolar output polarity. Packaged in a surface-mount SOIC case with tin, matte contact plating.
Analog Devices AD7390ARZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 17KS/s |
| Differential Output | No |
| Height | 1.75mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, Serial, 3-WIRE |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 4 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 17KS/s |
| Settling Time | 70us |
| Supply Type | Single |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7390ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
