
Dual 8-bit multiplying digital-to-analog converters (DACs) offer a high bandwidth of 21.3MS/s with a parallel interface. Featuring two channels, each DAC provides 8-bit resolution and a fast 30ns settling time. Operating from a 2.5V to 5.5V single supply, these converters boast an integral nonlinearity of 0.25LSB and a wide input voltage range of -10V to 10V. The package is SOP with Tin, Lead contact plating, and is supplied on tape and reel.
Analog Devices AD5428YRU-REEL7 technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 21.3MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | -10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 3.3uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 21.3MS/s |
| Settling Time | 30ns |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD5428YRU-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
