The MWDM1L-37SCBRR4-.172 is a 37-contact right-angle micro D-subminiature connector with a terminal pitch of 0.64mm and a termination method of solder. It has a minimum operating temperature of -55°C and a maximum operating temperature of 150°C. This connector is designed for through-hole mounting and has a maximum current rating of 3A.
Glenair MWDM1L-37SCBRR4-.172 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair MWDM1L-37SCBRR4-.172 to view detailed technical specifications.
No datasheet is available for this part.