Amphenol ACPJ-025-002 technical specifications.
| Type | Audio Jack |
| Gender | F |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
Download the complete datasheet for Amphenol ACPJ-025-002 to view detailed technical specifications.
No datasheet is available for this part.